44516-0003
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, Nylon 6/6, UL 94V-0, 6 Circuits
Easily connect power circuits with this Mini-Fit BMI Receptacle Housing. Designed for efficient panel mounting, it features a convenient slide-and-lock mechanism for secure installation. The durable Nylon 6/6 construction ensures reliability, with UL 94V-0 certification for safety. With a 4.20mm pitch and dual-row configuration, it accommodates 6 contacts for versatile connectivity. Operating in temperatures ranging from -40 to 105°C, this housing is suitable for a wide range of applications. Whether used in wire-to-wire or wire-to-board setups, its Mini-Fit BMI design provides a dependable connection. RoHS compliant and with CSA and UL certifications, it guarantees high quality and performance. Ideal for powering various electronic systems, this housing is a crucial component in any setup requiring efficient and secure electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44516-0003 |
Color: | Black |
Series: | 44516 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon Alloy |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0445160003 |
SKU: | MOL44516-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |