45130-0201
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 2 Circuits, Black
Enhance connectivity with our Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, meticulously crafted for seamless integration. With a single row design and 150.00mm length, this essential accessory features 2 circuits and a sleek black finish. The female connector, constructed with high conductivity copper and gold plating, ensures optimal performance. Suitable for 20 AWG wire, its nylon construction guarantees durability. RoHS compliant and designed for a voltage of 250 V AC/DC, this cable assembly is perfect for various applications in sensors and beyond. Elevate your setup with this reliable and efficient connecting solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45130-0201 |
Color: | Black |
Series: | 45130 - Nano-Fit OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 2.5 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.46 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Nano-Fit to Nano-Fit |
Product Name: | Nano-Fit |
Part Aliases: | 0451300201 |
SKU: | MOL45130-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |
04/28/2018 | 503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |