45135-0210
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 2 Circuits, Black
Enhance your power connections with our Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. This high-quality accessory features a dual-row design, 1.0m in length, with 2 circuits for reliable performance. The black nylon jacket and UL 1007 wire type ensure durability, while the brass contacts with tin plating offer efficient conductivity. With a 9A amperage rating and 300V voltage capacity, it's perfect for power applications. The female connector with crimp or compression termination method provides easy installation. RoHS compliant and meticulously crafted, this cable assembly guarantees optimal connectivity in any setting.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45135-0210 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 9 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 1 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 0451350210 |
SKU: | MOL45135-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |