Enhance power connectivity with our female KK 396 - MarKK connector. Engineered for reliability, this component features a durable copper alloy construction with tin plating, ensuring efficient performance in demanding environments. With a maximum voltage rating of 600 V DC and a current capacity of 13 A, it is suitable for high-power applications. The crimp or compression termination method allows for secure attachment to 20 AWG to 18 AWG wires, while the gold-plated mating area guarantees optimal conductivity over 25 mating cycles. ROHS compliant and packaged in a convenient reel, it's an essential component for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45570-3004
Series: 45570 - KK 396 - MarKK
Amperage: 13 A
Connector Type: KK 396, MarKK
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Contact Plating: Tin
Voltage: 600 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Mating Cycles: 25
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 1.14 mm², 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.12 mm
Part Aliases: 0455703004
SKU: MOL45570-3004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/14/2022 511649 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant that is used in manufacturing of impacted part(s). There will be no change to the Fit, Form or Function of the product based on this transfer. Download