Elevate your power connectivity with our KK 396 - MarKK Female Connector, engineered for seamless integration in a variety of circuit applications. With a durable Copper Alloy construction and reliable Tin plating, this connector ensures optimal performance and longevity. Its 13 A amperage and 600 V DC voltage rating make it suitable for high-power applications, while the Gold-plated mating area guarantees secure and low-resistance contact. Offering versatility, it accommodates wire sizes ranging from 20 AWG to 18 AWG, with a termination option of crimp or compression. Designed for efficiency, it boasts a mating cycle of 25 and complies with RoHS regulations for environmental sustainability. Upgrade your wire-to-board connections with this essential component, packed conveniently in a bag for easy handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45570-3054
Series: 45570 - KK 396 - MarKK
Amperage: 13 A
Connector Type: KK 396, MarKK
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Contact Plating: Tin
Voltage: 600 V DC
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Mating Cycles: 25
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 1.14 mm², 20 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.12 mm
Part Aliases: 0455703054
SKU: MOL45570-3054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material
supplier impacting the part(s) attached as per list. No changes will be made to product as part of this
change
Download
01/26/2024 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting.
Download