45984-0162
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Enhance power connectivity with our EXTreme LPHPower Socket Receptacle, featuring a robust design for high performance applications. Designed for power transmission, this black receptacle boasts a 1A amperage, 32 contacts in 2 rows, and high temperature thermoplastic construction for durability. With through-hole termination and gold-plated contacts, it ensures reliable conductivity in demanding environments. Its right-angle orientation, polarized mating, and surface-mount compatibility offer versatility in PCB assembly. UL and CSA certified, this connector meets stringent quality standards, making it ideal for a wide range of power applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0162 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 32 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840162 |
SKU: | MOL45984-0162 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |