45984-0163
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Enhance your power connectivity with our EXTreme LPHPower series, featuring a black right-angle PCB socket receptacle designed for high performance. With a high amperage of 1A and a voltage rating of 250VAC, this connector ensures reliable power transmission. Its 32 gold-plated contacts, made of High Performance Alloy, guarantee optimal conductivity. Suitable for through-hole termination, this connector is constructed with high-temperature thermoplastic for durability in harsh environments. With a mating cycle of 250, it offers long-lasting use. UL and CSA certified, this connector meets stringent quality standards. Its surface-mount compatibility and lead-free process capability make it environmentally friendly. Ideal for power applications, this connector is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0163 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 32 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840163 |
SKU: | MOL45984-0163 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |