45984-0172
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 36 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Elevate your power connectivity with our EXTreme LPHPower series 45984. Designed for high-performance applications, this black PCB socket receptacle features 36 gold-plated contacts in a right angle orientation, ensuring reliable power transmission at 1 A and 250 VAC. Constructed with high temperature thermoplastic and High Performance Alloy (HPA) contact material, it offers durability in demanding environments. With through-hole termination and polarized design, it guarantees secure PCB mounting. RoHS compliant and surface mount compatible, it's ready to streamline your power and signal configurations. Trust in its quality UL and CSA agency certifications for peace of mind. Upgrade your power connectivity with this exceptional Board to Board connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0172 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 36 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840172 |
SKU: | MOL45984-0172 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |