45984-0173

1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 36 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459840173  
Enhance your power connectivity with our EXTreme LPHPower series, featuring a black 36-contact PCB socket receptacle. Designed for high performance, it boasts a 1A amperage and 250VAC voltage, making it ideal for power circuit applications. The right-angle orientation and through-hole termination method ensure secure and efficient installation, while the gold-plated contacts guarantee reliable conductivity. With a high-temperature thermoplastic construction and UL and CSA certifications, this connector meets stringent quality and safety standards. RoHS compliant and lead-free process capable, it's also environmentally friendly. Perfect for demanding industrial environments, it offers durability with 250 mating cycles and surface-mount compatibility. Upgrade your power systems with this cutting-edge connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0173
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:36
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:36
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:36 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840173
SKU:MOL45984-0173

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: