45984-0183
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Experience seamless power connectivity with our EXTreme LPHPower PCB Socket Receptacles. Designed for high performance, these black receptacles feature a right-angle orientation with 40 contacts in 2 rows, ensuring efficient power transmission. With a pitch of 1.27mm and termination through hole, they guarantee secure and stable connections. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contacts with gold plating, these connectors are built to last. UL and CSA agency certifications attest to their reliability, while their lead-free and RoHS compliance underscores their eco-friendly design. Suitable for power and signal applications, these receptacles are surface mount compatible, making them versatile for various PCB setups. Trust in their durability and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0183 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 40 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840183 |
SKU: | MOL45984-0183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |