45984-0232

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

The Black EXTreme LPHPower series 45984 features a high-performance 20-contact, 2-row design with a 1A amperage rating and 250VAC voltage. Constructed with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic, this through-hole connector ensures reliable power transmission. With a 1.27mm pitch and right-angle orientation, it offers seamless PCB integration. Gold plating on the mating area and tin termination ensure optimal conductivity, while its RoHS compliance upholds environmental standards. Ideal for power applications, this Board to Board connector is suitable for various industries, guaranteeing durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0232
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 20
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 20 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840232
SKU: MOL45984-0232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: