45984-0283

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Enhance your power connectivity with our EXTreme LPHPower Black Series 45984 PCB Socket Receptacles. Featuring a robust construction with high-performance alloy contacts, these connectors ensure reliable power transmission in demanding environments. With a 1A amperage and 250VAC voltage rating, they are ideal for power circuit applications. The right-angle orientation and through-hole termination method offer easy installation on PCBs. Gold-plated contact mating areas and tin-plated terminations guarantee excellent conductivity and solderability. With RoHS compliance and lead-free process capability, they meet environmental standards. Whether for industrial machinery or electronic devices, these connectors provide a durable and efficient solution for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0283
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 40
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 40
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 40 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840283
SKU: MOL45984-0283

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: