45984-0242

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Enhance your power connections with our EXTreme LPHPower Black Series, featuring a 24-contact, 2-row design for optimal performance. Crafted with High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, these connectors ensure durability in high-voltage applications. With a 1A amperage rating and gold plating on mating areas, they guarantee reliable power transmission. Offering secure, right-angle through-hole termination and compatibility with 1.27mm pitch PCBs, these connectors are ideal for power circuit applications. UL and CSA certified, they meet stringent quality standards. RoHS compliant and lead-free process capable, they prioritize environmental responsibility. Upgrade to our EXTreme LPHPower connectors for efficient and dependable power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0242
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 24
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 24 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840242
SKU: MOL45984-0242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: