45984-0461

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

Enhance your power connections with our EXTreme LPHPower PCB Socket Receptacles. Designed for high-performance applications, this black receptacle features a right-angle orientation with 32 contacts in a 2-row configuration. The through-hole termination method ensures secure and reliable connectivity, while the high-performance alloy contact material guarantees optimal conductivity. With a voltage rating of 250 VAC and an amperage of 1 A, it's perfect for demanding power circuits. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. RoHS compliant and with UL agency certification, it meets industry standards for safety and environmental responsibility. Whether for industrial or commercial use, this receptacle is a reliable choice for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-0461
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 1 A
Connector Type: EXTreme LPHPower
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 1.27 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 4.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 32
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 003
Power and Signal Configuration: 32 s - 0 p
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459840461
SKU: MOL45984-0461

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: