45984-1113
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Elevate power connectivity with our EXTreme LPHPower PCB Socket Receptacles. Designed for high-performance applications, these black connectors feature a right-angle body orientation for seamless installation. With 22 contacts in two rows, they ensure efficient power transmission, each contact made of durable High Performance Alloy. Meeting stringent standards, including a 250 VAC voltage rating and operating temperature range of -40 to 105 °C, these receptacles guarantee reliability in diverse environments. Their through-hole termination method and gold-plated contact mating areas facilitate secure and lasting connections. RoHS compliant and lead-free process capable, they also prioritize environmental responsibility. Ideal for power and signal configurations, these connectors are surface mount compatible, offering versatility in PCB assembly. Trust in their UL and CSA agency certifications for quality assurance, with a maximum of 250 mating cycles ensuring longevity in your applications. Elevate your connectivity solutions with our EXTreme LPHPower PCB Socket Receptacles.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-1113 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 10 p - 12 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459841113 |
SKU: | MOL45984-1113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |