45984-4113
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Elevate your power connectivity with our EXTreme LPHPower series, featuring a black, high-performance alloy (HPA) connector designed for robust performance. With 30A amperage and 16 contacts in a right-angle orientation, this connector ensures reliable power transmission in demanding environments. Its high temperature thermoplastic construction, gold plating, and tin termination offer durability and stability, while meeting RoHS compliance standards. Ideal for power and signal applications on PCBs, this connector is wave solder compatible and operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its UL certification and 250VAC voltage rating for safe and efficient power delivery. Elevate your power connectivity with our EXTreme LPHPower series, featuring a black, high-performance alloy (HPA) connector designed for robust performance. With 30A amperage and 16 contacts in a right-angle orientation, this connector ensures reliable power transmission in demanding environments. Its high temperature thermoplastic construction, gold plating, and tin termination offer durability and stability, while meeting RoHS compliance standards. Ideal for power and signal applications on PCBs, this connector is wave solder compatible and operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its UL certification and 250VAC voltage rating for safe and efficient power delivery.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-4113 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 30 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 4 p - 12 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459844113 |
SKU: | MOL45984-4113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2016 | 500662 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |