45984-4452
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Posts, with Press-fit Plastic Pegs
Elevate your power connectivity with our EXTreme LPHPower Series 45984 Black PCB Socket Receptacle. Designed for high-performance applications, this right-angle connector features 32 contacts in 2 rows, each capable of carrying up to 30A at 250VAC. With a pitch of 1.27mm and through-hole termination, it ensures secure and reliable connections on your PCB. The High Performance Alloy (HPA) contacts with gold plating guarantee efficient power transmission, while the high-temperature thermoplastic body can withstand harsh operating environments from -40 to 105°C. This RoHS-compliant connector is suitable for power and signal configurations, with UL and CSA certifications for quality assurance. Ideal for board-to-board applications, it offers easy PCB mounting with polarization and PCB locator features. Trust in its durability, with a mating cycle rating of 250 and compatibility with lead-free soldering processes. Elevate your power connectivity with our EXTreme LPHPower Series 45984 Black PCB Socket Receptacle. Designed for high-performance applications, this right-angle connector features 32 contacts in 2 rows, each capable of carrying up to 30A at 250VAC. With a pitch of 1.27mm and through-hole termination, it ensures secure and reliable connections on your PCB. The High Performance Alloy (HPA) contacts with gold plating guarantee efficient power transmission, while the high-temperature thermoplastic body can withstand harsh operating environments from -40 to 105°C. This RoHS-compliant connector is suitable for power and signal configurations, with UL and CSA certifications for quality assurance. Ideal for board-to-board applications, it offers easy PCB mounting with polarization and PCB locator features. Trust in its durability, with a mating cycle rating of 250 and compatibility with lead-free soldering processes.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-4452 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 30 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 4 p - 28 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459844452 |
SKU: | MOL45984-4452 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |