45984-6233

1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Guide Posts

Part Aliases: Molex 0459846233  
Enhance your power connectivity with our high-performance black EXTreme LPHPower connector. With a robust amperage of 27A, this right-angle receptacle features 26 contacts in a 2-row configuration, perfect for through-hole termination. Crafted with High Performance Alloy (HPA) contacts and high-temperature thermoplastic body, it ensures reliable operation in demanding environments. Meeting stringent standards for voltage (250VAC) and operating temperature (-40 - 105°C), it guarantees safe and efficient power transmission. Gold-plated contact mating areas and tin-plated terminations offer optimal conductivity and durability, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for board-to-board applications, this connector is a versatile solution for power and signal transfer in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-6233
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:Yes
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:26
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:6 p - 20 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459846233
SKU:MOL45984-6233

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity.Download