45984-6342
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Press-fit Plastic Pegs
Elevate your power connectivity with our EXTreme LPHPower Series 45984, featuring a sleek black design and high-performance alloy construction. This right-angle PCB socket receptacle boasts 30 gold-plated contacts for efficient power transfer at 250VAC and 27A. With a durable thermoplastic body and through-hole termination, it ensures reliable performance in extreme environments, with an operating temperature range from -40 to 105°C. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for power and signal applications, this connector is surface-mount compatible and stackable, offering versatility in your PCB designs. Trust in its quality and durability, with UL and CSA agency certifications for peace of mind. Elevate your power connectivity with our EXTreme LPHPower Series 45984, featuring a sleek black design and high-performance alloy construction. This right-angle PCB socket receptacle boasts 30 gold-plated contacts for efficient power transfer at 250VAC and 27A. With a durable thermoplastic body and through-hole termination, it ensures reliable performance in extreme environments, with an operating temperature range from -40 to 105°C. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for power and signal applications, this connector is surface-mount compatible and stackable, offering versatility in your PCB designs. Trust in its quality and durability, with UL and CSA agency certifications for peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-6342 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 27 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 6 p - 24 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459846342 |
SKU: | MOL45984-6342 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |