45984-6922

EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Guide

Enhance power connectivity on your 2.36mm thick PC board with our EXTreme LPHPower Receptacle Header. Designed for high-performance applications, this right-angle connector features six power contacts with select gold plating, ensuring reliable power transmission. With a current rating of 27A and voltage capacity of 250VAC, it meets stringent power requirements. The through-hole termination method and robust High Performance Alloy (HPA) contact material guarantee secure and durable connections. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. RoHS compliant and featuring UL and CSA agency certifications, this connector upholds quality and safety standards. Whether for industrial machinery or electronic devices, it's the perfect solution for power distribution on your PCB.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-6922
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 27 A
Connector Type: EXTreme LPHPower
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 12 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 6
Mating Cycles: 250
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 015
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.5 mm, 2 mm
Power and Signal Configuration: 6 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459846922
SKU: MOL45984-6922

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: