45984-8361
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 8 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Press-fit Plastic Pegs
Elevate your power connectivity with our EXTreme LPHPower PCB Socket Receptacle. Designed for high-performance applications, this black right-angle connector features 40 contacts in a 1.27mm pitch, delivering a robust 23A of amperage at 250VAC. Crafted with High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it ensures reliable operation in demanding environments with an operating temperature range of -40 to 105°C. With gold plating on the contact mating area and tin termination, it offers superior conductivity and durability, suitable for wave soldering processes. RoHS compliant and lead-free capable, it meets international standards for environmental responsibility. Ideal for power and signal configurations, this connector is surface-mount compatible, making it versatile for various PCB applications. Trust in its quality, with UL and CSA certifications for peace of mind. Elevate your power connectivity with our EXTreme LPHPower PCB Socket Receptacle. Designed for high-performance applications, this black right-angle connector features 40 contacts in a 1.27mm pitch, delivering a robust 23A of amperage at 250VAC. Crafted with High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it ensures reliable operation in demanding environments with an operating temperature range of -40 to 105°C. With gold plating on the contact mating area and tin termination, it offers superior conductivity and durability, suitable for wave soldering processes. RoHS compliant and lead-free capable, it meets international standards for environmental responsibility. Ideal for power and signal configurations, this connector is surface-mount compatible, making it versatile for various PCB applications. Trust in its quality, with UL and CSA certifications for peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-8361 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 23 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 8 p - 32 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459848361 |
SKU: | MOL45984-8361 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |