45985-0112

EXTreme LPH Power Plug, Right Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459850112  
Experience unparalleled power connectivity with our EXTreme LPH Power Plug, designed for optimal performance in high-demand environments. This right-angle plug features 12 signal contacts with select gold plating, ensuring reliable conductivity for your applications. Suitable for 2.36mm thick PC boards, it offers a secure through-hole mount that withstands rigorous conditions. Crafted with high-performance alloy contacts and high-temperature thermoplastic, this plug guarantees durability and efficiency. With a voltage rating of 250V AC/DC and an amperage of 1A, it meets stringent safety standards. The gold-over-nickel plating and tin termination ensure excellent signal transmission, even in demanding industrial settings. RoHS compliant and UL certified, this power plug is a trusted solution for your connectivity needs. Elevate your power and signal connections with the EXTreme PowerPlus series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0112
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850112
SKU:MOL45985-0112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: