45985-0113
EXTreme LPH Power Plug, Right Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Part Aliases: Molex 0459850113
Enhance power connectivity with our EXTreme LPH Power Plug, designed for optimal performance on 1.57mm thick PC boards. This right-angle connector features 12 signal contacts with select gold plating for superior conductivity. Crafted from high-performance alloy, it ensures reliable power transmission with a 1A amperage rating and 250V AC/DC voltage capability. Its through-hole mount type and high-temperature thermoplastic construction make it suitable for diverse operating environments, with an operating temperature range of -40 to 105 °C. Ideal for signal applications, this connector guarantees durability with gold over nickel plating and a mating cycle of 250. Its compact design, orientation, and polarized features contribute to seamless integration in board-to-board configurations, meeting stringent quality standards for heavy-duty power connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0113 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 1 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 12 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850113 |
SKU: | MOL45985-0113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |