45985-0123

EXTreme LPHPower Plug, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459850123  
Experience seamless power connectivity with our EXTreme LPHPower Plug. Engineered for optimal performance, this right-angle plug is designed with 16 signal contacts featuring Select Gold (Au) plating, ensuring reliable conductivity. Crafted for 1.57mm thick PC boards, it guarantees a secure fit for your power applications. With a current rating of 1A and voltage capacity of 250V AC/DC, it meets high-power demands with ease. The High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing ensure durability in demanding environments. Its polarized orientation and certified UL and CSA compliance provide peace of mind in safety and quality standards. Ideal for signal transmission, this plug is a vital component for your heavy-duty power connectors setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0123
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:16 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850123
SKU:MOL45985-0123

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: