45985-0132

EXTreme LPH Power Plug, Right Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459850132  
Enhance power connectivity with our EXTreme LPH Power Plug, designed for seamless integration on 2.36mm thick PC boards. Boasting a right-angle orientation, this connector features 20 select gold-plated signal contacts, ensuring optimal performance and durability. With a current rating of 1A and voltage capabilities up to 250V AC/DC, it is perfect for high-power applications. Constructed with high-performance alloy (HPA) contacts and high-temperature thermoplastic housing, it guarantees reliability even in harsh environments. RoHS compliant and featuring through-hole termination, this connector offers easy installation and compliance with industry standards, making it a standout choice for heavy-duty power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0132
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850132
SKU:MOL45985-0132

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: