45985-0133

EXTreme LPH Power Plug, Right Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459850133  
Experience EXTreme power performance with our LPH Power Plug, designed for optimal connectivity in high-demand environments. This Right Angle plug features 20 Signal Contacts with Select Gold (Au) Plating, ensuring reliable signal transmission. Its rugged construction, suitable for 1.57mm Thick PC Boards, guarantees durability in challenging conditions. Meeting stringent standards for amperage, voltage, and operating temperature range, this connector is perfect for industrial applications. With features like High Performance Alloy (HPA) contact material and Gold over Nickel plating, it offers superior conductivity and corrosion resistance. The body orientation and termination method, along with its compatibility with Through Hole mounting, make installation a breeze. Trust in the EXTreme PowerPlus series for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0133
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850133
SKU:MOL45985-0133

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: