45985-0163
EXTreme LPHPower Plug, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Part Aliases: Molex 0459850163
Enhance your power connectivity with our EXTreme LPHPower Right-Angle Plug, meticulously designed for efficiency and durability. Featuring 32 signal contacts with Select Gold (Au) plating, it ensures optimal conductivity for your 1.57mm thick PC board. Crafted from High Performance Alloy (HPA) and High Temperature Thermoplastic, this connector guarantees reliable performance in diverse operating environments. With a 1A amperage and 250V AC/DC voltage rating, it's suitable for high-power applications. Its through-hole termination method and 1.27mm pitch offer easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for signal transmission or power distribution, this connector is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0163 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 1 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 32 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850163 |
SKU: | MOL45985-0163 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |