45985-0182
EXTreme LPHPower Plug, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Part Aliases: Molex 0459850182
Enhance your power connectivity with the EXTreme LPHPower Plug featuring a right-angle design, ideal for 2.36mm thick PC boards. With 40 signal contacts plated in select gold (Au), this connector ensures reliable performance in high-speed data transmission. Its high-performance alloy (HPA) construction and high-temperature thermoplastic material guarantee durability in demanding environments. Meeting stringent quality standards, it offers a contact mating area plated with gold for optimal conductivity. Suitable for board-to-board connections, this connector is a versatile solution for power and signal applications, making it a essential component in heavy-duty power systems. Trust in its industry certifications for peace of mind, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity with this advanced power connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0182 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 1 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 40 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850182 |
SKU: | MOL45985-0182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |