45985-0221

EXTreme LPHPower Plug with Guides, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

Part Aliases: Molex 0459850221  
Elevate your power connectivity with our EXTreme LPHPower Plug with Guides. Designed for high-performance applications, this right-angle connector features 16 signal contacts with Select Gold (Au) Plating, ensuring optimal conductivity. Crafted for 3.18mm thick PC boards, it offers reliable power transfer in a sleek black finish. With an amperage of 1A and voltage rating of 250V AC/DC, this connector is built to deliver consistent performance. The High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing guarantee durability in demanding environments. Whether for signal transmission or power distribution, this connector, part of the 45985 - EXTreme PowerPlus series, is the perfect choice for your application. RoHS compliant and UL certified, it meets stringent quality and safety standards. Elevate your power connectivity with our EXTreme LPHPower Plug with Guides. Designed for high-performance applications, this right-angle connector features 16 signal contacts with Select Gold (Au) Plating, ensuring optimal conductivity. Crafted for 3.18mm thick PC boards, it offers reliable power transfer in a sleek black finish. With an amperage of 1A and voltage rating of 250V AC/DC, this connector is built to deliver consistent performance. The High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing guarantee durability in demanding environments. Whether for signal transmission or power distribution, this connector, part of the 45985 - EXTreme PowerPlus series, is the perfect choice for your application. RoHS compliant and UL certified, it meets stringent quality and safety standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0221
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:16 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850221
SKU:MOL45985-0221

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: