45985-0412

EXTreme LPH Power Plug with Guides and Pegs, Right Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459850412  
Easily power up with our EXTreme LPH Power Plug, designed for seamless connectivity on 2.36mm thick PC boards. This Right Angle plug features 12 signal contacts with Select Gold plating, ensuring optimal performance and durability. Its High Performance Alloy construction with Gold over Nickel plating guarantees reliable power transmission, meeting stringent quality standards. With a 1A amperage and 250V AC/DC voltage rating, it's ideal for various applications. The innovative design includes guides and pegs for precise installation, while the through-hole mount type offers secure attachment. Operating in a wide temperature range from -40 to 105°C, this plug is suitable for diverse environments. Its RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding power requirements, this plug is a crucial component in the EXTreme PowerPlus series, delivering exceptional performance in every use. Elevate your power connectivity with this advanced solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0412
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850412
SKU:MOL45985-0412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: