45985-0452

EXTreme LPH Power Plug with Guides and Pegs, Right Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459850452  
Experience the unparalleled performance of our EXTreme LPH Power Plug, designed for seamless integration on 2.36mm thick PC boards. This Right Angle connector features 28 Signal Contacts with Select Gold (Au) Plating, ensuring optimal conductivity for your high-power applications. Crafted with precision, it boasts a rugged construction with High Temperature Thermoplastic material and High Performance Alloy (HPA) contacts plated with Gold over Nickel. With a 1A amperage rating, it guarantees reliable power transmission, while its 250V AC/DC voltage rating offers enhanced safety. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also durable, with an operating temperature range of -40 to 105 °C. Perfect for signal transmission, its Through Hole mount type and orientation make it easy to install, while features like PCB locator and polarized mating ensure secure connections. Trust in the EXTreme PowerPlus series for your heavy-duty power needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0452
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850452
SKU:MOL45985-0452

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: