45985-0462
EXTreme LPHPower Plug with Guides and Pegs, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Part Aliases: Molex 0459850462
Enhance power connectivity with our EXTreme LPHPower Plug, designed for high-performance applications. This right-angle connector features 32 signal contacts with Select Gold (Au) Plating, ensuring reliable transmission on 2.36mm thick PC boards. Engineered for durability, it boasts High Performance Alloy (HPA) contact material and a high-temperature thermoplastic housing. With a 1A amperage rating and 250V AC/DC voltage, it meets stringent performance standards. Ideal for board-to-board connections, it offers secure through-hole termination and PCB locator compatibility. RoHS compliant and with UL agency certification, this connector guarantees quality and safety in heavy-duty power applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0462 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 1 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 32 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850462 |
SKU: | MOL45985-0462 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |