45985-0473
EXTreme LPH Power Plug with Guides and Pegs, Right Angle, 36 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
Part Aliases: Molex 0459850473
Enhance your power connections with the EXTreme LPH Power Plug, a high-performance solution designed for efficiency and durability. This right-angle connector features 36 signal contacts with select gold plating, ensuring optimal conductivity for your 1.57mm thick PC board. Constructed with high temperature thermoplastic and High Performance Alloy (HPA) contacts, it offers reliable operation in demanding environments. With a voltage rating of 250V AC/DC and an amperage of 1A, it's suitable for a wide range of applications. Its through-hole mount type and orientation options provide flexibility in installation, while features like PCB retention and polarization enhance secure mating. Ideal for signal circuit applications, this connector guarantees quality performance with 250 mating cycles. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Elevate your power connectivity with the EXTreme LPH Power Plug.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0473 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 1 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 36 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850473 |
SKU: | MOL45985-0473 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |