45985-0483
EXTreme LPH Power Plug, Right Angle, 40 Signal Contacts, Select Gold (Au) Plating, with Optional Pegs, with Optional Guides for 1.57mm Thick PC Board
Part Aliases: Molex 0459850483
Experience unparalleled power connectivity with the EXTreme LPH Power Plug. This high-performance connector features a right-angle design with 40 signal contacts, ensuring robust and reliable power transmission. Select Gold (Au) plating enhances conductivity, while optional pegs and guides accommodate various configurations, perfect for applications with 1.57mm thick PC boards. With an amperage rating of 20A and voltage capability of 250V AC/DC, it's ideal for high-power environments. Constructed with durable materials and boasting a wide operating temperature range, from -40 to 105°C, this connector guarantees long-lasting performance. UL and CSA certified, it meets stringent quality standards, and its RoHS compliance ensures environmental responsibility. Suitable for heavy-duty power applications, it's a must-have component in any power system setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-0483 |
Color: | Black |
Series: | 45985 - EXTreme PowerPlus |
Amperage: | 20 A |
Connector Type: | EXTreme PowerPlus |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 40 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459850483 |
SKU: | MOL45985-0483 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download |
12/15/2020 | 509102 - Equipment Transfer, Production Transfer or Rearrangement. Consolidating all EXTreme LPHPower production in the Chengdu, CHina facility. | Download |