45985-1112

EXTreme LPH Power Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

Part Aliases: Molex 0459851112  
Experience the ultimate power connectivity with our EXTreme LPH Power Header. Engineered for high performance, this right-angle connector features 10 power contacts and 12 signal contacts, all plated with select gold for optimal conductivity. Designed for use with 2.36mm thick PC boards, it ensures a secure and efficient connection in any power application. With a rugged build and a high-temperature thermoplastic body, this connector is built to last, even in the most demanding environments. Its 1.27mm pitch and 20A amperage rating make it ideal for heavy-duty power transmission, while its through-hole mount and gold-plated termination provide reliable soldering. RoHS compliant and UL certified, you can trust in the quality and safety of this connector for your power needs. Whether you're designing for industrial machinery, telecommunications, or automotive systems, the EXTreme LPH Power Header is the perfect choice for robust and dependable power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1112
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851112
SKU:MOL45985-1112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2015GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment.Download