45985-1113

EXTreme LPH Power Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459851113  
Experience the ultimate power connectivity with our EXTreme LPH Power Header. Designed for high-performance applications, this right-angle connector features 10 power contacts and 12 signal contacts, all plated with select gold for maximum conductivity. Crafted for 1.57mm thick PC boards, its through-hole mount type ensures secure and reliable attachment. Operating at a voltage of 250 V AC/DC and an amperage of 20 A, it guarantees efficient power transmission. The body, made of high-temperature thermoplastic, can withstand extreme conditions from -40 to 105 °C. With its polarized orientation and UL and CSA agency certifications, this connector offers peace of mind in both performance and safety standards. Perfect for power and signal applications, it's a vital component in any heavy-duty power system. RoHS compliant and lead-free process capable, it's also environmentally friendly, making it the ideal choice for sustainable technology solutions. Elevate your connectivity with the EXTreme LPH Power Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1113
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:10 p - 12 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459851113
SKU:MOL45985-1113

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2015GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment.Download