45985-1423
EXTreme LPH Power Header, Right Angle, 10 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs
Part Aliases: Molex 0459851423
Enhance power connectivity with our EXTreme LPH Power Header, featuring a right-angle design for seamless integration. This high-performance connector boasts 10 power contacts and 16 signal contacts, all plated with select gold (Au) for optimal conductivity. Specifically designed for 1.57mm thick PC boards, it comes equipped with guide pockets and press-fit plastic pegs for secure installation. With a current rating of 20A and a voltage capacity of 250V AC/DC, it ensures reliable power transmission. Crafted from durable materials and meeting stringent standards for flame resistance and environmental impact, this connector is ideal for demanding applications in various industries. Its through-hole mount type and termination method offer easy assembly, while its compact pitch of 1.27mm and 12mm row spacing optimize PCB layout efficiency. RoHS compliant and featuring lead-free soldering capabilities, it aligns with modern environmental regulations. Whether for power distribution or signal transmission, this connector guarantees performance and durability, making it a valuable component in any power system design.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-1423 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 10 p - 16 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459851423 |
SKU: | MOL45985-1423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2022 | 511488 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
06/22/2015 | GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |