45985-1924
EXTreme LPH Power Header, Right Angle, 10 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Guide and Press-fit Plastic Pegs
Part Aliases: Molex 0459851924
Experience extreme power connectivity with our EXTreme LPHPower Header. Designed for high-performance applications, this right-angle connector features 10 power contacts with select gold plating, ensuring reliable conductivity. Perfect for 2.36mm thick PC boards, it comes equipped with guide and press-fit plastic pegs for easy installation. With a maximum amperage of 20A and voltage rating of 250V AC/DC, it guarantees efficient power transmission. The high-performance alloy contacts with gold plating offer superior durability, while the high-temperature thermoplastic construction ensures reliability in harsh environments. Ideal for power-intensive systems, this connector is UL and CSA certified for quality assurance. Its through-hole mount type and orientation make it versatile for various applications. Explore the possibilities with this rugged and dependable power connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-1924 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 20 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 10 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459851924 |
SKU: | MOL45985-1924 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |