45985-1934

EXTreme LPH Power Header, Right Angle, 10 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Guide and Press-fit Plastic Pegs

Part Aliases: Molex 0459851934  
Experience the ultimate power connectivity with our EXTreme LPH Power Header. Designed for maximum performance, this right-angle connector features 10 power contacts with select gold plating, ensuring reliable conductivity. Perfect for 1.57mm thick PC boards, it comes equipped with guide and press-fit plastic pegs for easy installation. With a high amperage rating of 20A and voltage capability of 250V AC/DC, it's ideal for heavy-duty applications. The durable construction, featuring high-performance alloy contacts and high-temp thermoplastic body, guarantees long-term reliability even in harsh environments. UL and CSA certified, this connector meets stringent quality standards for your peace of mind. Upgrade your power connections with the EXTreme LPH Power Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-1934
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:20 A
Connector Type:EXTreme LPHPower
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:10 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459851934
SKU:MOL45985-1934

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: