45985-4462
EXTreme LPH Power Header, Right Angle, 4 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs
Part Aliases: Molex 0459854462
The EXTreme LPH Power Header is a high-performance connector designed for heavy-duty power applications. Featuring a right-angle orientation with 4 power contacts and 32 signal contacts, it ensures reliable power transmission. Select gold plating offers enhanced conductivity, while the through-hole mount type with press-fit plastic pegs provides secure attachment to a 2.36mm thick PC board. With a maximum amperage of 30A and voltage rating of 250V AC/DC, this connector is suitable for demanding environments. Its durable construction, including high temperature thermoplastic material and gold contact plating, guarantees long-term reliability. Offering PCB locator and retention features, it ensures easy and secure installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for power applications, this EXTreme LPH Power Header is a dependable choice for industrial and commercial use.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-4462 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 30 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm, 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 4 p - 32 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459854462 |
SKU: | MOL45985-4462 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2022 | 511488 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
06/22/2015 | GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |