45985-4924
EXTreme LPH Power Header, Right Angle, 4 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Guide and Press-fit Plastic Pegs
Part Aliases: Molex 0459854924
Enhance power connectivity with our EXTreme LPH Power Header, designed for high-performance applications. This right-angle connector features four gold-plated contacts, ensuring reliable power transmission. Suitable for 2.36mm thick PC boards, it comes with guide and press-fit plastic pegs for easy installation. With a 30A rating and 250V AC/DC voltage, it guarantees robust performance even in demanding environments. Constructed with high-temperature thermoplastic and high-performance alloy contacts, it offers durability and efficiency. Ideal for power-intensive systems, this connector is UL and CSA certified, meeting stringent quality standards. RoHS compliant, it is also environmentally friendly. Upgrade your power connections with this advanced solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-4924 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 30 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 4 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459854924 |
SKU: | MOL45985-4924 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2022 | 511488 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Product Change Notice Download |
08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Product Change Notice Download |
12/15/2020 | 509102 - Equipment Transfer, Production Transfer or Rearrangement. Consolidating all EXTreme LPHPower production in the Chengdu, CHina facility. | Product Change Notice Download |
10/13/2020 | 509220 - Product Change Correction. LPH series # 45985 typo noted in the sales drawings, we have corrected the typo of tail length value in the sales drawings (3.90mm to 3.60mm) | Product Change Notice Download |
06/22/2015 | GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment. | Product Change Notice Download |