45985-4931

EXTreme LPH Power Header, Right Angle, 4 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459854931  
Experience the pinnacle of power connectivity with our EXTreme LPH Power Header. Engineered for superior performance, this right-angle connector boasts four power contacts with select gold plating, ensuring optimal conductivity for high-current applications. Crafted for seamless integration, it is designed for 1.57mm thick PC boards and features a through-hole mount type. With a robust construction that includes high-performance alloy contacts and high-temperature thermoplastic housing, this connector guarantees reliability in even the harshest environments. Meeting stringent quality standards, it is UL and CSA certified, making it a trusted choice for power systems. Elevate your power distribution with the EXTreme LPH Power Header, where durability and efficiency converge seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-4931
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459854931
SKU:MOL45985-4931

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: