45985-6921
EXTreme LPH Power Header, Right Angle, 6 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Part Aliases: Molex 0459856921
Experience extreme power connectivity with our EXTreme LPH Power Header, specially designed for high-performance applications. This right-angle connector features six gold-plated contacts, ensuring reliable conductivity for up to 27A of current. Perfect for 2.36mm thick PCB boards, it boasts a durable construction with high-temperature thermoplastic and high-performance alloy materials. With a voltage rating of 250V AC/DC and operating temperatures ranging from -40 to 105°C, this connector guarantees stable performance in demanding environments. Its through-hole mount type and solder termination method provide secure attachment, while its compact pitch of 12mm offers efficient PCB layout. RoHS compliant and UL certified, this power header is a trusted choice for industrial and commercial applications requiring robust power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-6921 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 27 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 6 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459856921 |
SKU: | MOL45985-6921 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |