45985-6924

EXTreme LPH Power Header, Right Angle, 6 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Guide and Press-fit Plastic Pegs

Part Aliases: Molex 0459856924  
Experience unrivaled power and efficiency with our EXTreme LPH Power Header. Engineered for optimal performance, this right-angled connector features six power contacts with select gold plating, ensuring seamless conductivity for high-amperage applications. Crafted for compatibility with 2.36mm thick PC boards, it comes equipped with guide and press-fit plastic pegs for easy installation. The black thermoplastic body, boasting a UL94 V-0 flammability rating, guarantees durability in even the harshest environments. With a contact rating of 27A at 250V AC/DC, this connector is ideal for power-intensive tasks. Its high-performance alloy contacts, plated with gold for enhanced conductivity, offer reliability through 250 mating cycles. RoHS compliant and suitable for lead-free soldering processes, it meets the highest industry standards for quality and safety. Perfect for power connectors, heavy-duty applications, and beyond, the EXTreme LPH Power Header is the ultimate choice for demanding power transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-6924
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:27 A
Connector Type:EXTreme LPHPower
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0459856924
SKU:MOL45985-6924

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: