45985-8123

EXTreme LPH Power Header, Right Angle, 8 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

Part Aliases: Molex 0459858123  
Experience unparalleled power connectivity with our EXTreme LPH Power Header. Designed for optimal performance, this right-angle connector features 8 power contacts and 16 signal contacts, all meticulously plated with select gold (Au) for enhanced durability. Crafted for 1.57mm thick PC boards, it ensures a secure and efficient connection in high-power applications. With an amperage of 23A and a voltage rating of 250V AC/DC, it guarantees reliable power transmission. The high-performance alloy (HPA) contacts with gold plating offer superior conductivity, while the high-temperature thermoplastic body can withstand extreme operating conditions ranging from -40 to 105°C. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Perfect for board-to-board applications, it's surface mount compatible and features a right-angle orientation with polarized mating for easy installation. Whether for industrial machinery or telecommunications systems, trust in the EXTreme LPH Power Header for robust and efficient power delivery.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-8123
Color:Black
Series:45985 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:12 mm, 1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:8 p - 16 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459858123
SKU:MOL45985-8123

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2015GCM 10686416 - Upgrade / Rearrangement Of Tooling / Equipment.Download