45985-8934
EXTreme LPH Power Header, Right Angle, 8 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Guide and Press-fit Plastic Pegs
Part Aliases: Molex 0459858934
Experience the ultimate power connectivity with our EXTreme LPHPower Header. This Right Angle connector is designed for high performance, featuring 8 Power Contacts with Select Gold (Au) Plating. Perfect for 1.57mm Thick PC Boards, it comes equipped with Guide and Press-fit Plastic Pegs for secure installation. Its robust construction, with High Performance Alloy (HPA) contacts and Gold plating, ensures reliable power transmission. Meeting stringent standards, it boasts a voltage rating of 250 V AC/DC and an amperage of 23 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. With UL and CSA agency certifications, as well as RoHS compliance, it guarantees safety and quality. Perfect for power applications, this connector is a vital component in any heavy-duty power system.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45985-8934 |
Color: | Black |
Series: | 45985 - EXTreme LPHPower |
Amperage: | 23 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 12 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.5 mm, 2 mm |
Power and Signal Configuration: | 8 p - 0 s |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459858934 |
SKU: | MOL45985-8934 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |