46018-3541
Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 16 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area
Enhance your power connections with our Mini-Fit Plus High Mating Cycle Female Crimp Terminal. Designed for durability and reliability, this terminal accommodates 16 AWG wires and features Select Gold (Au) Plating with a proprietary Molex Advanced Contact Surface Finish (CSF) in the contact area. With a current rating of 13 A and a voltage tolerance of 600 V, it ensures optimal performance in power applications. The copper alloy construction with Tin Plating guarantees secure and efficient conductivity. Suitable for both Wire to Wire and Wire to Board connections, this terminal is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity with the Mini-Fit Plus Female Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46018-3541 |
Series: | 46018 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0460183541 |
SKU: | MOL46018-3541 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change |
Download |
01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. |
Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |