46018-2541
Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 22-24 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area
Enhance your connectivity with the Mini-Fit Plus High Mating Cycle Female Crimp Terminal. Designed for optimal performance, this terminal is ideal for 22-24 AWG wires, featuring Select Gold (Au) Plating with a proprietary Molex Advanced Contact Surface Finish (CSF) in the contact area. With a current rating of 13 A and voltage capacity of 600 V, it ensures reliable power transmission. Its durable construction, with Copper Alloy contacts plated with Tin, guarantees longevity. Suitable for Wire to Wire or Wire to Board connections, it accommodates a wire insulation diameter of 1.2 - 1.8 mm. RoHS compliant and meticulously crafted, this terminal is essential for various power circuit applications. Elevate your connectivity standards with this high-quality component from the Mini-Fit Plus series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46018-2541 |
Series: | 46018 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.2 - 1.8 mm |
Part Aliases: | 0460182541 |
SKU: | MOL46018-2541 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change |
Download |
01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. |
Download |
05/31/2022 | 511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104. | Download |
04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |