46993-0611
Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 6 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469930611
Easily assemble power connections with our Mini-Fit Jr. Plug Housing, designed for efficient wire-to-wire and wire-to-board applications. This dual-row housing, crafted from PA Polyamide Nylon 6/6 with UL 94V-2 flammability rating, ensures reliable performance in various environments. Featuring a panel mount design, it offers secure installation with its glow-wire capability, making it ideal for critical power circuits. With six circuits and a 4.2mm pitch, this black housing is polarized for accurate mating and certified by CSA and UL agencies for quality assurance. Operating within a wide temperature range, from -40 to 105 °C, it guarantees durability and functionality. Perfect for use in products requiring robust power connections, the Mini-Fit Jr. Plug Housing is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46993-0611 |
Color: | Black |
Series: | 46993 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469930611 |
SKU: | MOL46993-0611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |