46999-0148

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin, Natural

Easily integrate power connections with our Mini-Fit Jr. Vertical Header. Featuring a 4.20mm pitch and 22 circuits in a dual-row configuration, this header ensures efficient power distribution. The matte tin finish and brass contact material guarantee reliable conductivity, with a 9A amperage and 600V voltage rating. Designed for through-hole termination on PCBs, it offers secure attachment with a tail length of 3.5mm. Its nylon construction in a natural color not only provides durability but also complies with RoHS standards. With features such as PCB retention, polarization, and UL certification, this connector offers peace of mind in various applications, from industrial machinery to consumer electronics. Perfect for wire-to-board connections, it's a crucial component in ensuring seamless and safe power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46999-0148
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469990148
SKU: MOL46999-0148

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: